10-25% Off
AbraconASVDV-25.000MHZ-LC-TSMD Crystal Oscillators
Oscillator XO 25MHz ±50ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 25 | |
| ±50 | |
| ±3 (1st) | |
| 15 | |
| 55 | |
| CMOS|HCMOS|LVCMOS | |
| 1.6 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

