AbraconASTX-H12-B-24.000MHZ-I25-TControlled Oscillators
Oscillator TCXO 24MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 2.5V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 24 | |
| 24 | |
| 24 | |
| ±1ppm/(1st) Year | |
| -158@100KHz | |
| ±2ppm | |
| ±2.5ppm | |
| 15 | |
| 55 | |
| HCMOS | |
| 2.25 | |
| 2.75 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

