| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 19.2 | |
| ±20 | |
| ±1.5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.7 |
| Package Length | 2.4 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

