TE ConnectivityAST4300A00050P4P1000Industrial Pressure Sensors
Pressure Transducers
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Gauge | |
| 0psi to 50psi | |
| ±0.25 | |
| 20 | |
| 10 | |
| 28 | |
| -40 | |
| 80 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

