AbraconAST3TQ53-V-24.576MHZ-5-CControlled Oscillators
Oscillator VC-TCXO 24.576MHz ±0.5ppm (Tol) ±0.05ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VC-TCXO | |
| 24.576 | |
| 24.576 | |
| 24.576 | |
| ±1ppm/(1st) Year | |
| ±0.5ppm | |
| ±0.05ppm | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3.135 | |
| 3.465 | |
| 0.5 to 2.5 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

