50-75% Off

AbraconAST3TDATACJ5-19.2000MHz | Ultra-Performance 5G TCXOControlled Oscillators

7mm x 5mm XTAL OSC TCXO 19.2 MHz HCMOS 50 ppb SMD -40C - 105C

TCXOs for Wireless Communications

Abracon’s temperature-controlled crystal oscillator (TCXO) devices are ideal low-profile timing solutions for designs requiring improved accuracy and stability-over-temperature performance for applications such as edge computing and smart devices in comprehensive wireless technology ecosystems.

Ultra-Performance 5G TCXOs

Abracon’s new AST3TDA and AST3TDA53 series offer the ideal balance between precision timing performance and compact size to meet design requirements for emerging 5G infrastructure applications, such as macro base stations (AAU, DU/CU), small cells (Micro, Pico, Femto) and Wi-Fi 6/6E.

Features   Applications  
• Tight Frequency Stability (sub ±100 ppb) Over Temperature   • Stratum 3  
• -40ºC to +105ºC Operating Temperature Range   • Data Centers & Networking  
• Frequency Range: 10 MHz – 50 MHz   •  COTS Military Radios & Communication Hardware  
• Outputs: CMOS or Clipped Sine Wave   • Precision GPS Tracking  
• Voltage-Control (VCTCXO) Options   • Autonomous Technologies  
    • Test & Measurement Equipment  

Continuous Voltage TCXOs

Abracon’s ATX-11, ATX-12 and ATX-13 series are designed for low-power and battery-operated designs with Wi-Fi, GPS and Bluetooth services that require a high-performance timing solution for applications such as telecommunications, navigation, and positioning.

Features   Applications  
•  Continuous Vdd operation (1.6V ~ 3.6V)   • Consumer Electronics  
• Optimized for low current consumption   • Internet of Things (IoT) Devices  
• Output: Clipped Sine Wave   • Mobile Communication  
• Frequency Range: 10 MHz to 52 MHz   • Industrial Control & Automation  
• Hermetically seam-sealed ceramic package   • Energy Smart Metering  

 

View all Abracon TCXO and VC/TCXO options here.

Import TariffMay apply to this part

50 parts: Ships tomorrow

    Total$10.87Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 50 parts
      • Price: $10.867

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.