Stackpole Electronics, IncASRM2JA51K0Resistor Fixed Single-Through Hole
Res 51K Ohm 5% 2W -1800ppm/°C to 0ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 51K | |
| 5% | |
| 4000 | |
| 2 | |
| -55 | |
| 155 | |
| -1800 to 0 | |
| 70 to 155 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5 | |
| 15 | |
| 0.8 | |
| 35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

