| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 18 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 15 |
| Output Current (A) | 3 |
| Output Power (W) | 50 |
| Minimum Isolation Voltage | 2000VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 415(Typ) |
| Switching Regulator | Yes |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 15 |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Height | 7.09 |
| Package Width | 22.76 |
| Package Length | 58.42 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| Pin Count | 8 |