50-75% Off
AbraconASPI-8040S-100M-TInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.029Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 3.3 | |
| 3.6 | |
| 0.029 | |
| 15M | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.2 |
Save valuable space on a PCB with this power ASPI-8040S-100M-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M Hz. This product is 8.3 mm long, 4.2 mm tall and 8.3 mm deep. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 3.3 A with a maximum resistance of 29m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

