AbraconASPI-2010HC-2R2M-TInductor Surface Mount

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Iron 1.45A 0.17Ohm DCR 0806 T/R

Save valuable space on a PCB with this power ASPI-2010HC-2R2M-T surface mount inductor from Abracon Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 39M Hz. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 1.45 A with a maximum resistance of 170m Ohm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.1457
    1. 1+$0.1457
    2. 12000+$0.1406
    3. 24000+$0.1317
    4. 48000+$0.1262
    5. 96000+$0.1177

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.