50-75% Off
AbraconASPI-1040HI-100M-T05Inductor Surface Mount
Inductor Power Molded Wirewound 10uH 20% 7.5A 0.03Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| 10u | |
| 20% | |
| 7.5(Typ) | |
| 8.5 | |
| 0.03 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power ASPI-1040HI-100M-T05 surface mount inductor from Abracon Corporation is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 7.5(Typ) A with a maximum resistance of 30m Ohm. This device utilizes wirewound technology. It has an inductance of 10u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

