AbraconASPI-0412FS-220M-T4Inductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.49A 0.936Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30 | |
| 20% | |
| 100K | |
| 0.49(Typ) | |
| 0.46 | |
| 0.936 | |
| 2 | |
| 1515 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
This power chip ASPI-0412FS-220M-T4 surface mount inductor from Abracon Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 22u H. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 490mA (typ) with a maximum resistance of 936m Ohm. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
