10-25% Off
AbraconASMPH-0805-2R2M-TInductor Surface Mount
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.9A 0.2Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 0.9 | |
| 0.5(Typ) | |
| 0.2(Typ) | |
| 40M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.45 | |
| 1 |
Use this power chip ASMPH-0805-2R2M-T surface mount inductor from Abracon Corporation to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 200m(Typ) Ohm. It has a tolerance of 20%. This device is made with multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 40M Hz. This product is 2.3 mm long, 1 mm tall and 1.45 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

