50-75% Off
AbraconASHEK2-32.768KHZ-LTSMD Crystal Oscillators
Oscillator XO 0.032768MHz -200ppm/10ppm 15pF CMOS 60% 5V 4-Pin Ultra Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.10 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 0.032768 | |
| -200/10 | |
| ±5 (1st) | |
| 15 | |
| 60 | |
| CMOS | |
| 4.75 | |
| 5.25 | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | Ultra Mini-CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

