Top Searched
AbraconASGTX-P-500.000MHZ-2Controlled Oscillators
Oscillator TCXO/VC-TCXO 500MHz ±1.5ppm (Tol) ±2ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| TCXO|VC-TCXO | |
| 500 | |
| 500 | |
| 500 | |
| ±1ppm/(1st) Year | |
| ±1.5ppm | |
| ±2ppm | |
| 55 | |
| LVPECL | |
| 3.135 | |
| 3.465 | |
| 0 to 3.465 | |
| 60 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 2.24 mm |
| Package Width | 7 mm |
| Package Length | 9 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

