AbraconASG-P-X-A-1.500GHZSMD Crystal Oscillators
Oscillator XO 1.5GHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 1500 | |
| ±50 | |
| ±7 (10th) | |
| 55 | |
| LVPECL | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

