AbraconASG-P-V-A-212.500MHZControlled Oscillators
Oscillator VCXO 212.5MHz ±5ppm (Tol) ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.61 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 212.5 | |
| 212.5 | |
| 212.5 | |
| ±7ppm/(10th) Year | |
| ±5ppm | |
| ±50ppm | |
| 55 | |
| LVPECL | |
| 3.135 | |
| 3.465 | |
| 0 to 3.465 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

