AbraconASG-D-V-B-155.520MHZControlled Oscillators
Oscillator VCXO 155.52MHz ±5ppm (Tol) ±50ppm (Stability) LVDS 55% 2.5V 6-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.61 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 155.52 | |
| 155.52 | |
| 155.52 | |
| ±7ppm/(10th) Year | |
| ±5ppm | |
| ±50ppm | |
| 55 | |
| LVDS | |
| 2.375 | |
| 2.625 | |
| 0 to 2.625 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

