| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Clock Oscillator |
| Standard Frequency (MHz) | 100 |
| Frequency Stability (ppm) | ±25 |
| Frequency Aging (ppm/Year) | ±5 (1st) |
| Maximum Symmetry (%) | 52 |
| Output Level | LVDS |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| Pin Count | 6 |
| Lead Shape | No Lead |