AbraconASFLMPC-50.000MHZ-Z-TMEMS Oscillators
Oscillator MEMS 50MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 50 | |
| ±50 | |
| ±5 (1st) | |
| 55 | |
| CMOS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

