AbraconASFLMPC-14.7456MHZ-Z-TMEMS Oscillators
Oscillator MEMS 14.7456MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 14.7456 | |
| ±50 | |
| ±5 (1st) | |
| 55 | |
| CMOS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

