AbraconASFLMB-125.000MHZ-LC-TMEMS Oscillators
Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock Oscillator | |
| 125 | |
| ±50 | |
| ±5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| -0.3 | |
| 4 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

