AbraconASFLM2-25.000MHZ-LC-TMEMS Oscillators
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock Oscillator | |
| 25 | |
| ±50 | |
| ±5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

