25-50% Off
AbraconASEAIG5-16.000MHZ-X-K-T3SMD Crystal Oscillators
Oscillator XO 16MHz ±30ppm 15pF CMOS 60% 1.8V/2.5V/3V/3.3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 16 | |
| ±30 | |
| ±2 (1st) | |
| 15 | |
| 60 | |
| CMOS | |
| 1.71 | |
| 3.465 | |
| 1.8|2.5|3|3.3 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

