| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Actuator Style | Side Slide |
| Pole Throw Configuration | DPDT |
| Maximum Current Rating (A) | 0.3@115VDC |
| Dielectric Strength | 600Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 40 |
| Electrical Life (Cycles) | 15000 |
| Actuator Color | Black |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 6 |
| Base Material | Polychlorinated Terphenyl |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Tube |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 10.93 |
| Product Height (mm) | 5.35 |