| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Response Time (ms) | 1 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 3.5 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Media | Air|Gas |
| Maximum ESD Protection Voltage (kV) | 3(Min)@HBM |
| Mounting | Through Hole |
| Package Width | 14.02 |
| Package Length | 24.81 |
| PCB changed | 8 |
| Pin Count | 8 |
| Lead Shape | Through Hole |