HoneywellASDXAVX100PG2A5Board Mount Pressure Sensors
Pressure Sensor 0psi to 100psi Gage 8-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 200psi | |
| 100 to 500 | |
| ±2 | |
| 0.46 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5 | |
| -20 | |
| 105 | |
| Air|Gas | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Height | 13.94 |
| Package Width | 14.02 |
| Package Length | 16.81 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

