Reduced Price
AbraconASDAIG3-33.000MHZ-X-K-TSMD Crystal Oscillators
Oscillator XO 33MHz ±30ppm 15pF CMOS 60% 1.8V Automotive 4-Pin Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal Oscillator | |
| 33 | |
| ±30 | |
| ±2 (1st) | |
| 15 | |
| 60 | |
| CMOS | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | Mini-CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

