NXP SemiconductorsASC8848AETEProcessors Misc
IP Camera Processor 484-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| IP Camera Processor | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 484 | |
| Lead Shape | Ball |
The component will be shipped in tray format.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

