RiedonASC0402-2KF1Resistor Fixed Single-Surface Mount
Res Thick Film 0402 2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 2K | |
| 1% | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 2 | |
| Rectangular | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

