AbraconASAKMPD1-32.768KHZ-T3SMD Crystal Oscillators
Oscillator XO 0.032768MHz ±10ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 0.032768 | |
| ±10 | |
| ±7 (10th) | |
| 15 | |
| 55 | |
| CMOS | |
| 1.62 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

