AbraconASAKDVAIG-32.768KHZ-KC-T3SMD Crystal Oscillators
Oscillator XO 0.032768MHz ±50ppm 15pF CMOS/LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CSMD T/R
Automotive Grade Continuous Voltage Oscillators
Transportation applications require components with enhanced durability and performance. Abracon’s ASEKDVAIG, ASAKDVAIG, ASDKDVAIG are AEC-Q200 qualified and manufactured on fully certified IATF 16949 production lines, giving long term reliability while reducing its cost. Our automotive grade products are offered at a wide operating temperature range from -40°C to +125°C, supporting applications like in-vehicle networking or GPS/navigation. The AIG Continuous Voltage series can be dropped in various voltage supplies making it easier to implement in a design requiring different voltages. With a wide operating temperature range optimized for low current consumption, these devices are a favorable option for automotive or industrial use.
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Crystal Oscillator | |
| 0.032768 | |
| ±50 | |
| ±3 (1st) | |
| 15 | |
| 55 | |
| CMOS|LVCMOS | |
| 1.62 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

