Diodes IncorporatedAS7805ADTR-E1Linear Regulators

Standard Regulator Pos 5V 1A 3-Pin(2+Tab) TO-252 T/R

This standard AS7805ADTR-E1 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 25 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 50mV and line regulation of 50mV is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.1844
    1. 2500+$0.1844
    2. 5000+$0.1822
    3. 7500+$0.1807
    4. 12500+$0.1792
    5. 17500+$0.1780
    6. 25000+$0.1768

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.