ams OSRAMAS7220-BLGMAmbient Light Sensors
Light to Digital Ambient Light Sensor Digital 3.3V 20-Pin LGA T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 0.4 | |
| 5 | |
| 5 | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 2.97 | |
| 3.3 | |
| 3.6 | |
| 5000(Max) | |
| -40 | |
| 85 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 4.5 |
| Package Length | 4.7 |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

