ams OSRAMAS7057-BWLTAnalog Front End - AFE
AFE Biosignal Sensor 2 ADC 20bit 1.8V 16-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Biosignal Sensor | |
| 2 | |
| 2 | |
| 1 | |
| 20 | |
| I2C | |
| 1.7 | |
| 1.8 | |
| 1.98 | |
| 0.01 | |
| Analog | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 1.64 |
| Package Length | 1.64 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

