| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Product Category | Biosignal Sensor |
| Number of Channels per Chip | 2 |
| Number of ADCs | 2 |
| Number of ADC Inputs | 1 |
| Resolution (bit) | 20 |
| Interface Type | I2C |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.98 |
| Typical Supply Current (mA) | 0.01 |
| Power Supply Type | Analog |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 1.64 |
| Package Length | 1.64 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| Pin Count | 16 |