ams OSRAMAS7038RB-COLMSpecialized Sensors
Biosensor Digital Output 3.8V Medical 22-Pin OLGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| AS7038RB-COLM | |
| Automotive | No |
| PPAP | No |
| Biosensor | |
| -30 | |
| 70 | |
| -40 | |
| 5.5 | |
| 3.8 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 2.92 |
| Package Length | 3.82 |
| PCB changed | 22 |
| Standard Package Name | LGA |
| Supplier Package | OLGA |
| 22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

