ams OSRAMAS5600L-AWLTAngular and Linear Position Sensors
Rotary Position Sensor 5.5V/3.6V Digital Output 15-Pin WLCSP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Rotary | |
| 360° | |
| 12Bit | |
| Digital | |
| 5.5|3.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 2 |
| Package Length | 2.56 |
| PCB changed | 15 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
