TT Electronics / IRCAS527R0JLFResistor Fixed Single-Through Hole
Res Wirewound 27 Ohm 5% 7W ±20ppm/°C Conformal Coated AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 27 | |
| 5% | |
| 7 | |
| Wirewound | |
| ±20 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 8.8 | |
| 24.9 | |
| 1 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this AS527R0JLF fixed single through-hole resistor from IRC (TT electronics) will get the job done. This product has a resistance value of 27 Ohm. This durable part has a power rating of 7 W. Its temperature coefficient is ±20 ppm/°C. The AS527R0JLF part has an axial termination style. It has a tolerance of 5%. This device utilizes wirewound technology. This product is 24.9 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

