ams OSRAMAS5262-HMFMAngular and Linear Position Sensors
Rotary Position Sensor 5.5V Analog Output 16-Pin MLF EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 360° | |
| 12Bit | |
| Analog | |
| 5.5 | |
| -40 | |
| 150 | |
| No | |
| 5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | MLF EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

