ams OSRAMAS5247-HMFMAngular and Linear Position Sensors
Rotary Position Sensor 5.5V/3.6V Digital Output 40-Pin MLF T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 14Bit | |
| Digital | |
| 5.5|3.6 | |
| -40 | |
| 150 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | MLF |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
