ams OSRAMAS5172A-ASITAngular and Linear Position Sensors
Rotary Position Sensor 12V Digital Output Automotive 3-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 360° | |
| 14Bit | |
| Digital | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 13.3 |
| Package Width | 2.1 |
| Package Length | 5.31 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
