ams OSRAMAS5048A-HTSPAngular and Linear Position Sensors
Rotary Position Sensor 5.5V/3.6V Digital Output 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Rotary | |
| 360° | |
| 14Bit | |
| Digital | |
| 5.5|3.6 | |
| -40 | |
| 150 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

