ams OSRAMAS3956-ATWT-I3
NFC/RFID Tag and Transponder IC 13560kHz 4Kbit 12-Pin WLCSP T/R
| Compliant | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Passive | |
| NFC | |
| Type2|Type4 | |
| IC | |
| 4Kbit | |
| 100000(Min) | |
| 10(Min) | |
| 106 | |
| 13560(Typ) | |
| ISO/IEC 14443-A | |
| 1.65 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.46 |
| Package Width | 1.41 |
| Package Length | 1.8 |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
