Diodes IncorporatedAS358P-E1Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 5@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.03@5V | |
| 0.2@5V | |
| 1.2@5V@-40°C to 85°C | |
| 40@15V | |
| Single|Dual | |
| 830 | |
| 100 | |
| 70 | |
| 60 | |
| 60 to 65 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.5(Max) |
| Package Width | 6.35(Max) |
| Package Length | 9.53(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

