ams OSRAMAS3460 FW18P-BFBMAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 0.05W 36-Pin FBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Speaker | |
| Differential | |
| 2-Channel Stereo | |
| 1.8 | |
| Single | |
| 0.05x2@16Ohm | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 36 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

