Diodes IncorporatedAS333QW5-7Operational Amplifiers - Op Amps
Op Amp Single Zero Drift Amplifier R-R I/O ±2.5V/5.5V 5-Pin SOT-25 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.022@5V | |
| 1.8 | |
| 5.5 | |
| ±0.8 | |
| ±2.5 | |
| 0.0004@5V | |
| 0.0002@5V | |
| Single|Dual | |
| 0.12@5V | |
| 130 | |
| 0.1@5V | |
| 120(Typ) | |
| 90 | |
| 90 to 95 | |
| 0.35 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

