Diodes IncorporatedAS324GTR-G1Operational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 5@30V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.03@5V | |
| 0.1@5V | |
| 1.2@5V@-40C to 85C | |
| 40@15V | |
| Single|Dual | |
| 710 | |
| 0.27 | |
| 100 | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 0.75 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

