OhmiteAS25J10R0ETResistor Fixed Single-Surface Mount
Res Thick Film 2512 10 Ohm 5% 1.5W ±400ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±400 | |
| 2 | |
| Tape and Reel | |
| Rectangular | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

