NKK SwitchesAS24APSwitch Slide
Switch Slide ON ON ON SP3T Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SP3T | |
| ON ON ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 2.5 | |
| 2 | |
| 5.08 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 3.1 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 9.2 | |
| 9.1 | |
| 9.8 | |
| 9.2 | |
| 11.6 |
This AS24AP slide switch from NKK Switches is the best way to turn your circuit on or off. It has a SP3T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The AS24AP slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.8 mm long, 11.6 mm tall and 9.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

